
The HIP4083AB is a 3-channel gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. This device operates over a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead, making it a non-lead-free component. The HIP4083AB is available in quantities of 48, packaged in rail/Tube packaging.
Intersil HIP4083AB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4083AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
