Intersil HIP4083ABZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Output Voltage | 101.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIP4083 |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4083ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
