
The HIP4083APZ is a 3-channel gate driver IC from Intersil, packaged in a PDIP package and rated for operation from -40°C to 125°C. It can supply up to 300mA of current and operates from a supply voltage of 7V to 15V. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. With a fall time of 50ns, this gate driver is designed for high-speed switching applications. It is available in a package quantity of 25 units, packaged in a rail/Tube format.
Intersil HIP4083APZ technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 300mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4083APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.