
Six-channel MOSFET gate driver IC designed for high-voltage applications. Features a wide operating supply voltage range from 7V to 95V, with a maximum output current of 1.5A. Operates across a temperature range of -40°C to 125°C. This surface-mount component is housed in a SOIC W package, measuring 15.6mm in length, 7.6mm in width, and 2.35mm in height. RoHS compliant and lead-free.
Intersil HIP4086ABZ technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP4086ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
