
The HIP4086AP is a 6-channel 3-output gate driver IC from Intersil, designed for high-current applications. It operates within a temperature range of -40°C to 125°C and can supply up to 1.5A of current. The device is packaged in a PDIP-32 package and is available in a rail/Tube packaging configuration. However, it is not RoHS compliant due to the presence of lead.
Intersil HIP4086AP technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP4086AP to view detailed technical specifications.
No datasheet is available for this part.