
The HIP6004BCB is a single output linear regulator with an output voltage of 3.5V. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The HIP6004BCB is not RoHS compliant and contains lead. It is available in quantities of 38 per package, packaged in rail or tube packaging.
Intersil HIP6004BCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.