
The HIP6004BCBZA-T is a surface mount general purpose IC from Intersil, operating within a temperature range of 0°C to 70°C. It has a maximum operating supply voltage of 12V and can handle an output current of 500mA. The IC is packaged in a SOIC package and is available in quantities of 1000. It is lead free and RoHS compliant.
Intersil HIP6004BCBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004BCBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
