
The HIP6004BCV is a single output IC from Intersil, packaged in TSSOP and available in quantities of 74. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. This IC is designed for surface mount applications and contains lead.
Intersil HIP6004BCV technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004BCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
