
The HIP6004BCVZ-T is a single output linear regulator with a fixed output voltage of 3.5V and a maximum output current of 500mA. It operates from a 12V input supply and is packaged in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It can handle a maximum duty cycle of 100% and is lead free.
Intersil HIP6004BCVZ-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004BCVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
