
The HIP6004DCB is a DC/DC controller from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -20°C to 70°C. This device is not RoHS compliant and contains lead. It is available in a packaging quantity of 38 units per rail or tube.
Intersil HIP6004DCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.85V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
