
The HIP6004DCBZ-T is a DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a single output and can handle up to 100% duty cycle. This lead-free device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package. The HIP6004DCBZ-T is designed to operate with an input supply voltage of 12V, providing an output voltage of 1.85V and supporting up to 20A of output current.
Intersil HIP6004DCBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004DCBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.