
The HIP6004ECBZ-T is a DC/DC controller from Intersil, designed for use in surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a single output capable of delivering up to 500mA of current, with an operating supply voltage of 12V. The HIP6004ECBZ-T is available in a SOIC package, packaged in quantities of 1000 units per reel.
Intersil HIP6004ECBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 1.825V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP6004E |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004ECBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
