
The HIP6006CB is a DC/DC controller from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Intersil HIP6006CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6006CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
