
The HIP6006CBZ is a DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a SOIC package. The device is RoHS compliant and has a maximum output current of 500mA and an operating supply voltage of 12V. The HIP6006CBZ has a maximum duty cycle of 100% and is lead free.
Intersil HIP6006CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6006CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
