
The HIP6006CBZ-T is a single-output DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It has a maximum output current of 500mA and a maximum operating supply voltage of 12V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The HIP6006CBZ-T is RoHS compliant and has a quiescent current of 50uA.
Intersil HIP6006CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | HIP6006 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6006CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.