
The HIP6012CB-T is a single-output DC/DC controller from Intersil. It is packaged in a surface-mount SOIC package and is rated for operation between 0°C and 70°C. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Intersil HIP6012CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6012CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
