
The HIP6012CBZ-T is a DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at 12V with a maximum output current of 500mA. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The HIP6012CBZ-T has a quiescent current of 50uA and a maximum duty cycle of 100%. It is available on a tape and reel in quantities of one.
Intersil HIP6012CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | HIP6012 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6012CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
