Intersil HIP6013CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HIP6013 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6013CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
