Intersil HIP6018BCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 2 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6018BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
