Intersil HIP6018BCBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6018BCBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.