The HIP6201CB is a commercial temperature, single function IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a pin count of 8. The device is packaged in a plastic SOIC-8 package. The supply voltage ranges from 4.75 to 5.25 volts, with a nominal voltage of 5 volts.
Intersil HIP6201CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HIP6201CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.