
The HIP6301CBZ is a buck regulator from Intersil, operating from a 5V supply voltage with a maximum output current of 120A. It features a single output voltage of 1.85V and a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and has a quiescent current of 8.8mA.
Intersil HIP6301CBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 336kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 1.85V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.8mA |
| Regulator Type | BUCK |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6301CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
