
The HIP6302CBZA-T is a dual DC/DC controller from Intersil, operating from a 5V supply voltage. It can deliver up to 60A of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The HIP6302CBZA-T is RoHS compliant and has a maximum operating temperature of 70°C.
Intersil HIP6302CBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 305kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP6302 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6302CBZA-T to view detailed technical specifications.
No datasheet is available for this part.