Intersil HIP6303CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 350kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6303CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
