
The HIP6311ACB-T is a 4-channel DC/DC controller from Intersil, available in a SOIC package. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 1.5MHz. This device is not RoHS compliant. It is packaged in quantities of 1000 on a tape and reel.
Intersil HIP6311ACB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6311ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
