
The HIP6311ACBZ-T is a 4-channel DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a lead-free SOIC package. The device is RoHS compliant and operates at a maximum frequency of 1.5MHz. It is powered by a 5V supply and provides an output voltage of 1.85V with a maximum output current of 120A.
Intersil HIP6311ACBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6311ACBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.