
The HIP6601BCB-T is a dual gate driver IC from Intersil, packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Intersil HIP6601BCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6601BCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.