
The HIP6601BECBZ-T is a dual gate driver IC from Intersil, packaged in a lead-free SOIC-8 package. It operates over a temperature range of 0°C to 85°C and can supply up to 730mA of current. The device is RoHS compliant and available in quantities of 2500 per reel. With a fall time of 20ns, this IC is suitable for high-speed applications.
Intersil HIP6601BECBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 730mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 730mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6601BECBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
