
The HIP6602BCR is a 4-channel gate driver from Intersil, packaged in a VQFN package and designed for surface mount applications. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil HIP6602BCR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6602BCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
