
The HIP6603BCB is a dual gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 85°C. The device is not RoHS compliant. It can supply up to 2.5A of output current.
Intersil HIP6603BCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6603BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
