
The HIP6603BECB is a dual gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and has a maximum output current of 2.5A. The device is not RoHS compliant and is packaged in a rail/Tube format with 98 units per package. The IC is manufactured by Intersil and is categorized under gate drivers within power management ICs.
Intersil HIP6603BECB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6603BECB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.