
The HIP6603BECB-T is a dual gate driver IC from Intersil, rated for 2.5A output current and 12V DC rated voltage. It operates within a temperature range of 0 to 85°C. This device is designed for surface mount applications. It is not RoHS compliant.
Intersil HIP6603BECB-T technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6603BECB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
