Intersil HM1-6514/883 technical specifications.
| Address Bus Width | 10b |
| Package/Case | CDIP |
| Density | 4Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HM1-6514/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.