Intersil HMP8156ACNZ technical specifications.
| Package/Case | BQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HMP8156ACNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
