Intersil HMP8170CN technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HMP8170CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.