Intersil HS1-1840BEH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS1-1840BEH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.