Intersil HS1-26C32RHPROTO technical specifications.
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS1-26C32RHPROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.