Intersil HS1-26CLV31RH/PROTO technical specifications.
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil HS1-26CLV31RH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.