Intersil HS9-1840ARH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS9-1840ARH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.