Intersil HS9-201HSEH-Q technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS9-201HSEH-Q to view detailed technical specifications.
No datasheet is available for this part.