Intersil HS9-201HSRH/PROTO technical specifications.
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 110ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil HS9-201HSRH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.