Intersil HS9-26CLV31RH-8 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS9-26CLV31RH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.