Intersil HS9-3530ARH/PROTO technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil HS9-3530ARH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.