Intersil HS9-5104ARH-Q technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HS9-5104ARH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.