
Intersil ICL3221CVZ-T7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221CVZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
