Intersil ICL3221ECAZA technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221ECAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.