Intersil ICL3221EIA technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3221EIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
