
RS-232 transceiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a typical 1µA shutdown current. Supports data rates up to 500kbps and includes one transmitter and one receiver. This surface-mount component is available in SSOP and TSSOP packages, with dimensions of 6.5mm length, 5.6mm width, and 1.85mm height. Operating temperature range is -40°C to +85°C.
Intersil ICL3221EIAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221EIAZ to view detailed technical specifications.
No datasheet is available for this part.
