Intersil ICL3221EMVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3221EMVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.