Intersil ICL3222CP technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Nominal Supply Current | 1uA |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3222CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
